
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY973.380 (CNY1,099.9194) |
| 5+ | CNY954.360 (CNY1,078.4268) |
| 10+ | CNY935.330 (CNY1,056.9229) |
| 25+ | CNY867.210 (CNY979.9473) |
| 50+ | CNY819.000 (CNY925.470) |
| 100+ | CNY762.240 (CNY861.3312) |
Product Information
Product Overview
Black weather resistant nylon 612 cable tie provides resistance to UV rays and chemical attack when exposed to various concentrations of salts, hydrocarbons, chlorinated hydrocarbons bases and acid rain. Nylon 612 has an increased anticipated outdoor life expectancy of 20 years. This gives the installer the benefit of “fit and forget” and reduces the risk of compromising the integrity of the installation. No replacement tie costs, no additional labour costs. This cable tie also displays superior loop tensile strength over Nylon 12 when exposed to Zinc Chloride. Zinc is frequently used on containment as a corrosion resistant coating on mild steel cable tray. It has improved performance in terms of tensile strength and elongation retention over time against Nylon 12, when exposed to UV. Due to its improved performance over Nylon 12, Nylon 612 cable ties are ideal solution on galvanised surfaces and frames. Suitable for outdoor applications where temperatures range from -76 up to 194°F.
- Intermediate cross section
- 142mm length, 3.6mm width, 1.1mm thickness
- 35mm maximum bundle diameter
- Minimum tensile strength is 111N
- One-piece design with locking wedge
- Threads easily into head; installs quickly for improved productivity
Technical Specifications
Nylon 6.12 (Polyamide 6.12)
142mm
35mm
Intermediate
No SVHC (04-Feb-2026)
Black
3.6mm
25lb
Pan-Ty Series
Technical Docs (3)
Alternatives for PLT1.5I-M6120
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
