Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLT.6SM-M30.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1716834
Product RangePan-Ty PLT Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY548.120 (CNY619.3756) |
| 5+ | CNY509.640 (CNY575.8932) |
| 10+ | CNY499.450 (CNY564.3785) |
| 25+ | CNY489.260 (CNY552.8638) |
| 50+ | CNY479.070 (CNY541.3491) |
| 100+ | CNY468.870 (CNY529.8231) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY548.12 (CNY619.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLT.6SM-M30.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1716834
Product RangePan-Ty PLT Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length71mm
Cable Tie Width1.8mm
Cable Bundle Diameter Max15mm
Minimum Loop Tensile Strength8lb
Cable Tie TypeSubminiature
Product RangePan-Ty PLT Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
71mm
Cable Bundle Diameter Max
15mm
Cable Tie Type
Subminiature
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
1.8mm
Minimum Loop Tensile Strength
8lb
Product Range
Pan-Ty PLT Series
Technical Docs (1)
Alternatives for PLT.6SM-M30.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10342
