Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLP1S-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891476
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,051.860 (CNY2,318.6018) |
| 5+ | CNY1,795.380 (CNY2,028.7794) |
| 10+ | CNY1,487.600 (CNY1,680.988) |
| 25+ | CNY1,333.710 (CNY1,507.0923) |
| 50+ | CNY1,231.120 (CNY1,391.1656) |
| 100+ | CNY1,177.210 (CNY1,330.2473) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY2,051.86 (CNY2,318.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLP1S-MCopy
Manufacturer Standard Lead Time16 weeks
Order Code2891476
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355503
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length135mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max25.4mm
Minimum Loop Tensile Strength50lb
Cable Tie TypePush Mount
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® locking push mount cable tie
- Easy to use all-in-one design
- Anchor is pressed into a pre-formed hole and locks in place
- Standard cross section
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E, PTS, PTH, PPTS, STS2, STH2
- Meets UL recognized (File #E56854), UL 62275 compliant (Type 1, 11) standard
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
135mm
Cable Bundle Diameter Max
25.4mm
Cable Tie Type
Push Mount
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
