Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLF1MA-CCopy
Manufacturer Standard Lead Time20 weeks
Order Code2629832
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355314
Your Part Number
64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY421.240 (CNY476.0012) |
| 10+ | CNY401.470 (CNY453.6611) |
| 25+ | CNY378.070 (CNY427.2191) |
| 100+ | CNY354.670 (CNY400.7771) |
| 250+ | CNY353.630 (CNY399.6019) |
| 500+ | CNY346.560 (CNY391.6128) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY421.24 (CNY476.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLF1MA-CCopy
Manufacturer Standard Lead Time20 weeks
Order Code2629832
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355314
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length130mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® flag style marker tie used to fasten and identify bundles at the same time
- Miniature cross section
- For use with bundles
- Used in indoor environment
- Curved tip is easy to pick up from flat surfaces and allows faster initial threading
- CE compliant standards
- Recommended installation tool GTS, GTSL, GS2B, PTS, PPTS, STS2
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
130mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.083915
