Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLF1M-C.Copy
Manufacturer Standard Lead Time5 weeks
Order Code1697845
Your Part Number
19 In Stock
Need more?
19 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY307.870 (CNY347.8931) |
| 5+ | CNY305.440 (CNY345.1472) |
| 10+ | CNY303.000 (CNY342.390) |
| 25+ | CNY293.730 (CNY331.9149) |
| 50+ | CNY270.430 (CNY305.5859) |
| 100+ | CNY265.030 (CNY299.4839) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY307.87 (CNY347.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Cable Tie Type
Miniature
Cable Tie Length
109mm
Minimum Loop Tensile Strength
18lb
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PLF1M-C.
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052164
