Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLD-57Copy
Manufacturer Standard Lead Time6 weeks
Order Code1906112
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
134 In Stock
Need more?
134 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.870 (CNY417.9531) |
| 5+ | CNY358.730 (CNY405.3649) |
| 10+ | CNY347.580 (CNY392.7654) |
| 25+ | CNY335.670 (CNY379.3071) |
| 50+ | CNY329.670 (CNY372.5271) |
| 100+ | CNY323.420 (CNY365.4646) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.87 (CNY417.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLD-57Copy
Manufacturer Standard Lead Time6 weeks
Order Code1906112
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Label TypePre-Printed
Label Height-
Label Width-
Label Diameter19.1mm
Label MaterialPolyester
Label LegendEarth Ground (Symbol)
Label ColourGreen on White
Pack Quantity300
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Alternatives for PLD-57
1 Product Found
Technical Specifications
Label Type
Pre-Printed
Label Width
-
Label Material
Polyester
Label Colour
Green on White
Product Range
TUK SGACK902S Keystone Coupler
Label Height
-
Label Diameter
19.1mm
Label Legend
Earth Ground (Symbol)
Pack Quantity
300
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:48211010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.068266
