Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLC2S-S6-C.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1996848
Product RangePLC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY420.150 (CNY474.7695) |
| 5+ | CNY367.630 (CNY415.4219) |
| 10+ | CNY304.610 (CNY344.2093) |
| 25+ | CNY295.970 (CNY334.4461) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY420.15 (CNY474.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLC2S-S6-C.Copy
Manufacturer Standard Lead Time6 weeks
Order Code1996848
Product RangePLC Series
Technical Datasheet
Cable Tie ColourNatural
Cable Tie Width4.8mm
Minimum Loop Tensile Strength50lb
Product RangePLC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Colour
Natural
Minimum Loop Tensile Strength
50lb
SVHC
No SVHC (04-Feb-2026)
Cable Tie Width
4.8mm
Product Range
PLC Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.167832
