Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLC2S-S10-C0Copy
Manufacturer Standard Lead Time21 weeks
Order Code1015541
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355097
Your Part Number
19 In Stock
1,000 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY380.670 (CNY430.1571) |
| 10+ | CNY350.510 (CNY396.0763) |
| 25+ | CNY347.910 (CNY393.1383) |
| 100+ | CNY345.310 (CNY390.2003) |
| 250+ | CNY317.230 (CNY358.4699) |
| 500+ | CNY310.890 (CNY351.3057) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY380.67 (CNY430.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLC2S-S10-C0Copy
Manufacturer Standard Lead Time21 weeks
Order Code1015541
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498355097
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length201mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max47mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® weather resistant clamp tie design allows for bundling before or after screwing clamp in place. Clamp tie is used to attach a bundle to another surface such as a control panel wall or ceiling using another fastener. Used to secure a cable bundle to another surface such as a control panel, communication rack, wall or ceiling.
- Standard cross section
- UL94V-2 material flammability rating
- CSA certified, UL recognized (file #E56854) standards
- For use with GTS-E, GS2B-E, GTH-E, GS4H-E
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
201mm
Cable Bundle Diameter Max
47mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
Pan-Ty Series
Technical Docs (3)
Alternatives for PLC2S-S10-C0
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
