Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLC1M-S4-CCopy
Manufacturer Standard Lead Time24 weeks
Order Code2891460
Product RangePLC Series
Also Known AsGTIN UPC EAN: 07498355038
Your Part Number
49 In Stock
5,000 more incoming. You can reserve stock now
49 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.110 (CNY296.1843) |
| 10+ | CNY238.190 (CNY269.1547) |
| 25+ | CNY229.870 (CNY259.7531) |
| 100+ | CNY221.550 (CNY250.3515) |
| 250+ | CNY220.510 (CNY249.1763) |
| 500+ | CNY216.100 (CNY244.193) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY262.11 (CNY296.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLC1M-S4-CCopy
Manufacturer Standard Lead Time24 weeks
Order Code2891460
Product RangePLC Series
Also Known AsGTIN UPC EAN: 07498355038
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length109mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max19mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMiniature
Product RangePLC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® locking clamp cable tie used to secure cable bundles to another surface such as a control panel, communication rack, wall or ceiling.
- Design allows for bundling before or after screwing clamp in place, for use with #4 (M2.5) screw
- Miniature cross section – plenum-rated
- For use with GTS-E, GS2B-E
- UL listed; UL recognized; UL 62275 compliant (Type 2, 21); CE compliant; CSA certified standards
- One-piece construction for consistent performance and reliability
- Curved tip is easy to pick from flat surface, allows faster initial threading to speed installation
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
109mm
Cable Bundle Diameter Max
19mm
Cable Tie Type
Miniature
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
PLC Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047627
