Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLC1.5I-S8-C0Copy
Manufacturer Standard Lead Time28 weeks
Order Code1015537
Your Part Number
20 In Stock
1,000 more incoming. You can reserve stock now
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY310.990 (CNY351.4187) |
| 10+ | CNY299.550 (CNY338.4915) |
| 25+ | CNY297.990 (CNY336.7287) |
| 100+ | CNY296.430 (CNY334.9659) |
| 250+ | CNY290.510 (CNY328.2763) |
| 500+ | CNY284.580 (CNY321.5754) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY310.99 (CNY351.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLC1.5I-S8-C0Copy
Manufacturer Standard Lead Time28 weeks
Order Code1015537
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length155mm
Cable Tie Width3.4mm
Cable Bundle Diameter Max32mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeIntermediate
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Ty® weather resistant clamp tie design allows for bundling before or after screwing clamp in place. Clamp tie is used to attach a bundle to another surface such as a control panel wall or ceiling using another fastener.
- Intermediate cross section
- UL94V-2 material flammability rating
- CE complaint, CSA certified, UL 62275 compliant (Type 1, 11); UL recognized standards
- Intermediate cross section
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
155mm
Cable Bundle Diameter Max
32mm
Cable Tie Type
Intermediate
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
3.4mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
