Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLC1.5I-S8-C.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1996824
Product RangePLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY268.350 (CNY303.2355) |
| 25+ | CNY249.230 (CNY281.6299) |
Price for:Pack of 100
Minimum: 10
Multiple: 10
CNY2,683.50 (CNY3,032.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLC1.5I-S8-C.Copy
Manufacturer Standard Lead Time12 weeks
Order Code1996824
Product RangePLC Series
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length155mm
Cable Tie Width3.4mm
Product RangePLC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
155mm
Product Range
PLC Series
Cable Tie Colour
Natural
Cable Tie Width
3.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for PLC1.5I-S8-C.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087545
