Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLB4H-TL0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2886190
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498377663
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,789.950 (CNY2,022.6435) |
| 5+ | CNY1,566.210 (CNY1,769.8173) |
| 10+ | CNY1,297.720 (CNY1,466.4236) |
| 25+ | CNY1,163.470 (CNY1,314.7211) |
| 50+ | CNY1,073.970 (CNY1,213.5861) |
| 100+ | CNY1,038.940 (CNY1,174.0022) |
Price for:Pack of 250
Minimum: 1
Multiple: 1
CNY1,789.95 (CNY2,022.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLB4H-TL0Copy
Manufacturer Standard Lead Time14 weeks
Order Code2886190
Product RangePan-Ty Series
Also Known AsGTIN UPC EAN: 07498377663
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length373mm
Cable Tie Width7.6mm
Cable Bundle Diameter Max91mm
Minimum Loop Tensile Strength120lb
Cable Tie TypeLight-Heavy
Product RangePan-Ty Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
373mm
Cable Bundle Diameter Max
91mm
Cable Tie Type
Light-Heavy
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Black
Cable Tie Width
7.6mm
Minimum Loop Tensile Strength
120lb
Product Range
Pan-Ty Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.72365
