Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLB3S-M0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4049458
Your Part Number
1,029 In Stock
Need more?
1,029 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.720 (CNY5.3336) |
| 10+ | CNY4.660 (CNY5.2658) |
| 25+ | CNY4.560 (CNY5.1528) |
| 50+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.250 (CNY4.8025) |
| 1000+ | CNY3.940 (CNY4.4522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.72 (CNY5.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLB3S-M0Copy
Manufacturer Standard Lead Time11 weeks
Order Code4049458
Technical Datasheet
Cable Tie MaterialNylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Cable Tie Width4.8mm
Minimum Loop Tensile Strength50lb
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Nylon 6.6 UV Resistant (Polyamide 6.6 UV Resistant)
Minimum Loop Tensile Strength
50lb
Cable Tie Width
4.8mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.22264
