Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPLB2S-CCopy
Manufacturer Standard Lead Time19 weeks
Order Code1179911
Also Known AsGTIN UPC EAN: 07498355695
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY495.590 (CNY560.0167) |
| 5+ | CNY469.590 (CNY530.6367) |
| 10+ | CNY458.710 (CNY518.3423) |
| 25+ | CNY444.620 (CNY502.4206) |
| 50+ | CNY410.830 (CNY464.2379) |
| 100+ | CNY402.620 (CNY454.9606) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY495.59 (CNY560.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPLB2S-CCopy
Manufacturer Standard Lead Time19 weeks
Order Code1179911
Also Known AsGTIN UPC EAN: 07498355695
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourNatural
Cable Tie Length193mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max46mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Ty® double loop locking cable tie
- UL 62275 compliant (Type 1, 11), UL recognized, CE compliant, CSA certified standards
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
193mm
Cable Bundle Diameter Max
46mm
Cable Tie Type
Standard
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.158757
