Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.510 (CNY17.5263) |
| 10+ | CNY14.150 (CNY15.9895) |
| 100+ | CNY13.540 (CNY15.3002) |
| 250+ | CNY13.160 (CNY14.8708) |
| 500+ | CNY12.900 (CNY14.577) |
| 1000+ | CNY12.640 (CNY14.2832) |
Price for:Each
Minimum: 1
Multiple: 1
CNY15.51 (CNY17.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPK18-6R-CCopy
Manufacturer Standard Lead Time15 weeks
Order Code2803080
Product RangePK
Also Known AsGTIN UPC EAN: 07498382847
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Product RangePK
Insulator ColourRed
Insulator MaterialPVDF (Polyvinylidene Fluoride)
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
PK
Insulator Material
PVDF (Polyvinylidene Fluoride)
Stud Size - Imperial
#6
Conductor Area CSA
1.5mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for PK18-6R-C
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

