Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.700 (CNY18.871) |
| 10+ | CNY16.030 (CNY18.1139) |
| 100+ | CNY15.350 (CNY17.3455) |
| 250+ | CNY15.100 (CNY17.063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.70 (CNY18.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPH18-6R-QCopy
Manufacturer Standard Lead Time15 weeks
Order Code2803075
Product RangePH
Also Known AsGTIN UPC EAN: 07498381800
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA1mm²
Product RangePH
Insulator ColourRed
Insulator MaterialPO (Polyolefin)
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term™ ring terminal
- UL 94 V-2/UL 94 HB flammability rating
- Heat shrink sleeving forms a protective barrier
- Provide environmentally sealed terminations ideal for high moisture applications
- Ring tongue design assures a secure connection in high vibration applications
- Heat shrink installation is completed with a standard heat gun
- Shrink temperature 300°F (150°C)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
PH
Insulator Material
PO (Polyolefin)
Stud Size - Imperial
#6
Conductor Area CSA
1mm²
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

