Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPESW-B-1Y.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1905609
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY497.260 (CNY561.9038) |
| 5+ | CNY438.270 (CNY495.2451) |
| 10+ | CNY367.490 (CNY415.2637) |
| 25+ | CNY362.970 (CNY410.1561) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY497.26 (CNY561.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-B-1Y.Copy
Manufacturer Standard Lead Time3 weeks
Order Code1905609
Technical Datasheet
Label TypeWarning
Label Height25.4mm
Label Width25.4mm
Label Diameter-
Label MaterialVinyl
Label LegendFlash / Risk Of Electric Shock (Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Label Type
Warning
Label Width
25.4mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
25.4mm
Label Diameter
-
Label Legend
Flash / Risk Of Electric Shock (Symbol)
Pack Quantity
10
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Alternatives for PESW-B-1Y.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39191080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02268
