Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPESW-A-9YCopy
Manufacturer Standard Lead Time18 weeks
Order Code3281121
Also Known AsGTIN UPC EAN: 07498343077
Your Part Number
8 In Stock
1,030 more incoming. You can reserve stock now
8 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY499.630 (CNY564.5819) |
| 5+ | CNY440.000 (CNY497.200) |
| 10+ | CNY368.460 (CNY416.3598) |
| 25+ | CNY332.680 (CNY375.9284) |
| 50+ | CNY308.830 (CNY348.9779) |
| 100+ | CNY297.290 (CNY335.9377) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY499.63 (CNY564.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPESW-A-9YCopy
Manufacturer Standard Lead Time18 weeks
Order Code3281121
Also Known AsGTIN UPC EAN: 07498343077
Technical Datasheet
Label TypeWarning
Label Height13mm
Label Width13mm
Label Diameter-
Label MaterialVinyl
Label LegendWarning Attention (ISO Symbol)
Label ColourBlack on Yellow
Pack Quantity10
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- ISO warning symbol label
- Legend reads CAUTION - GENERAL WARNING, RISK OF DANGER
- Suitable for indoor/outdoor environment
Technical Specifications
Label Type
Warning
Label Width
13mm
Label Material
Vinyl
Label Colour
Black on Yellow
Product Range
-
Label Height
13mm
Label Diameter
-
Label Legend
Warning Attention (ISO Symbol)
Pack Quantity
10
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
