Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPEL-11-Y2-5Copy
Order Code3282744
Product RangePan-Code PEL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,143.990 (CNY5,812.7087) |
| 5+ | CNY4,915.970 (CNY5,555.0461) |
| 10+ | CNY4,562.770 (CNY5,155.9301) |
| 25+ | CNY4,324.520 (CNY4,886.7076) |
| 50+ | CNY3,364.320 (CNY3,801.6816) |
| 100+ | CNY3,212.170 (CNY3,629.7521) |
Price for:Pack of 5000
Minimum: 1
Multiple: 1
CNY5,143.99 (CNY5,812.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPEL-11-Y2-5Copy
Order Code3282744
Product RangePan-Code PEL
Technical Datasheet
Label TypeLaser Printable
Label Height12.7mm
Label Width25.4mm
Label Diameter-
Label MaterialPolyester
Label ColourWhite
Pack Quantity5000
Product RangePan-Code PEL
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Label Type
Laser Printable
Label Width
25.4mm
Label Material
Polyester
Pack Quantity
5000
SVHC
No SVHC (04-Feb-2026)
Label Height
12.7mm
Label Diameter
-
Label Colour
White
Product Range
Pan-Code PEL
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
