Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCSB600-2S-4YCopy
Manufacturer Standard Lead Time5 weeks
Order Code3360675
Product RangePan-Lug Series
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY488.850 (CNY552.4005) |
| 5+ | CNY479.080 (CNY541.3604) |
| 10+ | CNY469.300 (CNY530.309) |
| 25+ | CNY459.520 (CNY519.2576) |
| 50+ | CNY449.750 (CNY508.2175) |
| 100+ | CNY439.970 (CNY497.1661) |
Price for:Each
Minimum: 1
Multiple: 1
CNY488.85 (CNY552.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCSB600-2S-4YCopy
Manufacturer Standard Lead Time5 weeks
Order Code3360675
Product RangePan-Lug Series
Technical Datasheet
TerminationScrew
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA-
Terminal TypeWire Tap Splice
Insulator ColourTransparent
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialAluminum
Product RangePan-Lug Series
SVHCLead (04-Feb-2026)
Technical Specifications
Termination
Screw
Wire Size AWG Max
6AWG
Terminal Type
Wire Tap Splice
Insulator Material
PVC (Polyvinylchloride)
Product Range
Pan-Lug Series
Wire Size AWG Min
-
Conductor Area CSA
-
Insulator Colour
Transparent
Terminal Material
Aluminum
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.229068
