Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoPCBANDWH-QCopy
Manufacturer Standard Lead Time21 weeks
Order Code1773726
Also Known AsGTIN UPC EAN: 07498309649
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY291.230 (CNY329.0899) |
| 10+ | CNY234.030 (CNY264.4539) |
| 25+ | CNY232.210 (CNY262.3973) |
| 100+ | CNY231.300 (CNY261.369) |
| 250+ | CNY230.390 (CNY260.3407) |
| 500+ | CNY222.590 (CNY251.5267) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY291.23 (CNY329.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoPCBANDWH-QCopy
Manufacturer Standard Lead Time21 weeks
Order Code1773726
Also Known AsGTIN UPC EAN: 07498309649
Technical Datasheet
Cable Clamp / Clip TypeHinged Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialPP (Polypropylene)
Cable Clamp / Clip ColourWhite
External Length-
External Width-
Height-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- PanNet snaps onto individual patch cable for additional color-coding
- Removable band snaps on and off individual cables
- Compatible with all Panduit patch cords
Technical Specifications
Cable Clamp / Clip Type
Hinged Cable Clamp
Cable Clamp / Clip Material
PP (Polypropylene)
External Length
-
Height
-
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
