Print Page
3,843 In Stock
Need more?
3,843 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.020 (CNY2.2826) |
| 100+ | CNY1.840 (CNY2.0792) |
| 500+ | CNY1.830 (CNY2.0679) |
| 1000+ | CNY1.820 (CNY2.0566) |
| 2500+ | CNY1.810 (CNY2.0453) |
| 5000+ | CNY1.790 (CNY2.0227) |
Price for:Each
Minimum: 10
Multiple: 10
CNY20.20 (CNY22.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP14-6R-MCopy
Manufacturer Standard Lead Time19 weeks
Order Code2803063
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498380217
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® non-insulated, ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- For use with CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
- UL 587-H flammability rating
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
14AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

