Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.880 (CNY4.3844) |
| 100+ | CNY3.690 (CNY4.1697) |
| 500+ | CNY3.500 (CNY3.955) |
| 1000+ | CNY3.350 (CNY3.7855) |
| 2500+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY3.170 (CNY3.5821) |
Price for:Each
Minimum: 10
Multiple: 10
CNY38.80 (CNY43.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP14-38R-MCopy
Manufacturer Standard Lead Time13 weeks
Order Code2803061
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498380227
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® non-insulated, ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- For use with CT-100, CT-100A, CT-200, CT-570, CT-600-A, CT-1570, CT-2500, CT-160, CT-260
- UL 587-H flammability rating
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
14AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
2.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for P14-38R-M
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

