Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP10-38R-LCopy
Manufacturer Standard Lead Time6 weeks
Order Code2830114
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.330 (CNY7.1529) |
| 10+ | CNY5.910 (CNY6.6783) |
| 100+ | CNY5.510 (CNY6.2263) |
| 500+ | CNY5.240 (CNY5.9212) |
| 1000+ | CNY5.120 (CNY5.7856) |
| 2500+ | CNY4.980 (CNY5.6274) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.33 (CNY7.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP10-38R-LCopy
Manufacturer Standard Lead Time6 weeks
Order Code2830114
Technical Datasheet
Stud Size - Metric-
Stud Size - Imperial3/8"
Conductor Area CSA6mm²
Product Range-
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
-
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
3/8"
Product Range
-
Insulator Material
Uninsulated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002404
