Print Page
73 In Stock
Need more?
73 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.850 (CNY3.2205) |
| 100+ | CNY2.710 (CNY3.0623) |
| 500+ | CNY2.580 (CNY2.9154) |
| 1000+ | CNY2.440 (CNY2.7572) |
| 2500+ | CNY2.370 (CNY2.6781) |
| 5000+ | CNY2.330 (CNY2.6329) |
Price for:Each
Minimum: 10
Multiple: 10
CNY28.50 (CNY32.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP10-38R-DCopy
Manufacturer Standard Lead Time19 weeks
Order Code2803053
Product RangeP Series
Also Known AsGTIN UPC EAN: 07498380239
Technical Datasheet
Stud Size - MetricM10
Stud Size - Imperial3/8"
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Product RangeP Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Term® non-insulated ring terminal
- Ring tongue design assures a secure connection in high vibration applications
- Internal barrel serrations assure good wire contact and maximum tensile strength
- UL listed 587H E52164; CSA certified LR31212 standards
Technical Specifications
Stud Size - Metric
M10
Wire Size AWG Max
10AWG
Product Range
P Series
Insulator Material
Uninsulated
Stud Size - Imperial
3/8"
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for P10-38R-D
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002063

