Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoP10-14RHT6-L.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2730028
Product RangeP-RHT6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.450 (CNY11.8085) |
| 10+ | CNY9.770 (CNY11.0401) |
| 100+ | CNY9.140 (CNY10.3282) |
| 500+ | CNY8.710 (CNY9.8423) |
| 1000+ | CNY8.530 (CNY9.6389) |
| 2500+ | CNY8.310 (CNY9.3903) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.45 (CNY11.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoP10-14RHT6-L.Copy
Manufacturer Standard Lead Time10 weeks
Order Code2730028
Product RangeP-RHT6 Series
Technical Datasheet
Stud Size - MetricM6
Conductor Area CSA6mm²
Product RangeP-RHT6 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stud Size - Metric
M6
Product Range
P-RHT6 Series
Insulator Material
Uninsulated
Conductor Area CSA
6mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for P10-14RHT6-L.
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002477
