Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANDUIT
Manufacturer Part NoNMF2WHCopy
Manufacturer Standard Lead Time4 weeks
Order Code4050264
Product RangeNetManager Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY989.030 (CNY1,117.6039) |
| 5+ | CNY965.810 (CNY1,091.3653) |
| 10+ | CNY942.590 (CNY1,065.1267) |
| 50+ | CNY904.300 (CNY1,021.859) |
Price for:Each
Minimum: 1
Multiple: 1
CNY989.03 (CNY1,117.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNMF2WHCopy
Manufacturer Standard Lead Time4 weeks
Order Code4050264
Product RangeNetManager Series
Technical Datasheet
External Height - Metric88mm
External Width - Metric483mm
Length - Metric157mm
External Width - Imperial19"
Raceway / Duct ColourWhite
Product RangeNetManager Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Height - Metric
88mm
Length - Metric
157mm
Raceway / Duct Colour
White
SVHC
No SVHC (04-Feb-2026)
External Width - Metric
483mm
External Width - Imperial
19"
Product Range
NetManager Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04328
