Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNKP5E88MIW-QCopy
Manufacturer Standard Lead Time8 weeks
Order Code2707075
Product RangeNetKey Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,614.760 (CNY1,824.6788) |
| 5+ | CNY1,545.590 (CNY1,746.5167) |
| 10+ | CNY1,514.680 (CNY1,711.5884) |
| 25+ | CNY1,483.770 (CNY1,676.6601) |
| 50+ | CNY1,452.860 (CNY1,641.7318) |
| 100+ | CNY1,421.950 (CNY1,606.8035) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,614.76 (CNY1,824.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKP5E88MIW-QCopy
Manufacturer Standard Lead Time8 weeks
Order Code2707075
Product RangeNetKey Series
Technical Datasheet
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingCable Mount
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Port Configuration
1 x 1 (Port)
IP Rating
-
Magnetics
Without Magnetics
Product Range
NetKey Series
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Light Pipes
Without Light Pipe
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.209563
