Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNKP5E88MGRCopy
Manufacturer Standard Lead Time8 weeks
Order Code2707073
Product RangeNetKey Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.530 (CNY89.8689) |
| 10+ | CNY69.590 (CNY78.6367) |
| 25+ | CNY68.200 (CNY77.066) |
| 100+ | CNY66.810 (CNY75.4953) |
| 250+ | CNY65.420 (CNY73.9246) |
| 500+ | CNY64.030 (CNY72.3539) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.53 (CNY89.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNKP5E88MGRCopy
Manufacturer Standard Lead Time8 weeks
Order Code2707073
Product RangeNetKey Series
Technical Datasheet
Modular Connector TypeRJ45 Wired Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
LEDsWithout LED
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Wired Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
LEDs
Without LED
SVHC
No SVHC (04-Feb-2026)
Port Configuration
1 x 1 (Port)
IP Rating
-
Product Range
NetKey Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Costa Rica
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618
