Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNK688MIGCopy
Manufacturer Standard Lead Time6 weeks
Order Code2706517
Product RangeNetKey Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.180 (CNY122.2434) |
| 10+ | CNY93.080 (CNY105.1804) |
| 25+ | CNY90.350 (CNY102.0955) |
| 100+ | CNY84.120 (CNY95.0556) |
| 250+ | CNY81.960 (CNY92.6148) |
| 500+ | CNY80.050 (CNY90.4565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.18 (CNY122.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK688MIGCopy
Manufacturer Standard Lead Time6 weeks
Order Code2706517
Product RangeNetKey Series
Technical Datasheet
Modular Connector TypeRJ45 Wired Jack
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat6
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Product RangeNetKey Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Wired Jack
LAN Category
Cat6
Shielding
Unshielded
LEDs
Without LED
SVHC
No SVHC (04-Feb-2026)
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Orientation
Vertical
Magnetics
Without Magnetics
Product Range
NetKey Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
