Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,973.230 (CNY2,229.7499) |
| 5+ | CNY1,939.940 (CNY2,192.1322) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,973.23 (CNY2,229.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNK688MBL-QCopy
Order Code2706484
Technical Datasheet
Modular Connector TypeRJ45 Wired Jack
No. of Positions / Loaded Contacts (per Port)8P8C
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
MagneticsWithout Magnetics
Light PipesWithout Light Pipe
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Modular Connector Type
RJ45 Wired Jack
IP Rating
-
Connector Orientation
Vertical
Light Pipes
Without Light Pipe
No. of Positions / Loaded Contacts (per Port)
8P8C
Connector Mounting
Cable Mount
Magnetics
Without Magnetics
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206842
