Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoNE1X3WH6Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891850
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498321484
Your Part Number
6 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY827.900 (CNY935.527) |
| 5+ | CNY809.460 (CNY914.6898) |
| 10+ | CNY791.020 (CNY893.8526) |
| 25+ | CNY747.040 (CNY844.1552) |
| 50+ | CNY723.860 (CNY817.9618) |
| 100+ | CNY701.240 (CNY792.4012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY827.90 (CNY935.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoNE1X3WH6Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891850
Product RangePanduct Series
Also Known AsGTIN UPC EAN: 07498321484
Technical Datasheet
External Height - Metric77.7mm
External Width - Metric29mm
Length - Metric1.83m
External Height - Imperial3.06"
External Width - Imperial1.14"
Length - Imperial6ft
Raceway / Duct ColourWhite
Raceway / Duct MaterialMPPO (Modified Polyphenylene Oxide)
Product RangePanduct Series
SVHCTriphenyl Phosphate (04-Feb-2026)
Product Overview
- Panduct ® type NE halogen-free wiring duct
- UL94 V-0 flammability rating
- UL recognized, CE compliant; CSA approved; EN 45545-2 HL1 standards
- Halogen-free wide finger, slot design provide greater rigidity allows use with range of wire, bundle
- Upper and lower score lines allows easy finger and sidewall section removals
- Halogen-free modified polyphenylene oxide (mPPO) material
- Provided with mounting holes
- Material is environmentally safe and will not release corrosive or toxic gases
Technical Specifications
External Height - Metric
77.7mm
Length - Metric
1.83m
External Width - Imperial
1.14"
Raceway / Duct Colour
White
Product Range
Panduct Series
External Width - Metric
29mm
External Height - Imperial
3.06"
Length - Imperial
6ft
Raceway / Duct Material
MPPO (Modified Polyphenylene Oxide)
SVHC
Triphenyl Phosphate (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Triphenyl Phosphate (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09847
