Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMS3367-4-0Copy
Order Code2629825
Product RangePan-Ty Series
Also Known AsPLT1M-00, GTIN UPC EAN: 07498354036
Your Part Number
No Longer Stocked
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMS3367-4-0Copy
Order Code2629825
Product RangePan-Ty Series
Also Known AsPLT1M-00, GTIN UPC EAN: 07498354036
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length99mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeMilitary
Product RangePan-Ty Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
MS3367-4-0 is a Mil-Spec, Pan-Ty® PLT1M-M00 cable tie designed to satisfy the needs of general applications while delivering consistent performance and reliability. Featuring a curved tip to allow for easy pick up from flat surfaces and faster initial threading.
- Pan-Ty® reel-fed cable tie for PAT1.5M system
- Miniature cross section
- Used for PAT1.5M and PAT1.5M-ATM system
- UL listed; UL recognized; CSA certified; CE compliant standards
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
99mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Military
SVHC
No SVHC (23-Jan-2024)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
Pan-Ty Series
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.333391
