Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMMP350H-MALCopy
Order Code2891330
Also Known AsGTIN UPC EAN: 07498311274
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,875.990 (CNY10,029.8687) |
| 5+ | CNY8,582.420 (CNY9,698.1346) |
| 10+ | CNY8,415.950 (CNY9,510.0235) |
| 25+ | CNY8,249.480 (CNY9,321.9124) |
| 50+ | CNY8,083.010 (CNY9,133.8013) |
| 100+ | CNY7,916.540 (CNY8,945.6902) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY8,875.99 (CNY10,029.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMMP350H-MALCopy
Order Code2891330
Also Known AsGTIN UPC EAN: 07498311274
Technical Datasheet
Marker TypeTag
LegendBlank (No Legend)
Legend Colour-
Marker ColourNatural
Marker Dimensions19mm x 89mm
Cable Diameter Max-
Cable Diameter Min-
Marker MaterialAluminium
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Code® aluminium steel marker plate
- Provides permanent identification of pipes, conduits, valves, cables, equipment in harsh environment
- Designated plates feature an easy feed design with a raised slot to simplify cable tie installation
- Suitable for indoor/outdoor environment
- For use with MLT-H, MIM, PES197, PES400
- Deliver maximum visibility for medium to high volume applications that are exposed to dirt and paint
Technical Specifications
Marker Type
Tag
Legend Colour
-
Marker Dimensions
19mm x 89mm
Cable Diameter Min
-
Product Range
-
Legend
Blank (No Legend)
Marker Colour
Natural
Cable Diameter Max
-
Marker Material
Aluminium
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
