Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT8WH-LP316Copy
Order Code2891435
Product RangeWave-Ty MLT Series
Also Known AsGTIN UPC EAN: 07498379686
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,731.630 (CNY3,086.7419) |
| 5+ | CNY2,678.590 (CNY3,026.8067) |
| 10+ | CNY2,625.550 (CNY2,966.8715) |
| 25+ | CNY2,572.500 (CNY2,906.925) |
| 50+ | CNY2,519.460 (CNY2,846.9898) |
| 100+ | CNY2,466.410 (CNY2,787.0433) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY2,731.63 (CNY3,086.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT8WH-LP316Copy
Order Code2891435
Product RangeWave-Ty MLT Series
Also Known AsGTIN UPC EAN: 07498379686
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length679mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max203mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangeWave-Ty MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
679mm
Cable Bundle Diameter Max
203mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
Wave-Ty MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01387
