Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT6WLH-LPCopy
Order Code2891433
Product RangeWave-Ty MLT Series
Also Known AsGTIN UPC EAN: 07498342167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,416.030 (CNY1,600.1139) |
| 5+ | CNY1,388.680 (CNY1,569.2084) |
| 10+ | CNY1,361.320 (CNY1,538.2916) |
| 25+ | CNY1,333.960 (CNY1,507.3748) |
| 50+ | CNY1,306.600 (CNY1,476.458) |
| 100+ | CNY1,279.240 (CNY1,445.5412) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,416.03 (CNY1,600.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT6WLH-LPCopy
Order Code2891433
Product RangeWave-Ty MLT Series
Also Known AsGTIN UPC EAN: 07498342167
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length521mm
Cable Tie Width6.4mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product RangeWave-Ty MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
521mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
6.4mm
Minimum Loop Tensile Strength
250lb
Product Range
Wave-Ty MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00889
