Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT6WH-LPCopy
Order Code2891432
Product RangeWave-Ty MLT Series
Also Known AsGTIN UPC EAN: 07498376513
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,412.240 (CNY1,595.8312) |
| 5+ | CNY1,256.750 (CNY1,420.1275) |
| 10+ | CNY1,244.270 (CNY1,406.0251) |
| 25+ | CNY1,220.370 (CNY1,379.0181) |
| 50+ | CNY1,196.470 (CNY1,352.0111) |
| 100+ | CNY1,172.570 (CNY1,325.0041) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,412.24 (CNY1,595.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT6WH-LPCopy
Order Code2891432
Product RangeWave-Ty MLT Series
Also Known AsGTIN UPC EAN: 07498376513
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length521mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangeWave-Ty MLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® stainless steel Wave-Ty® 304 grade stainless steel cable tie maintains greater installed tension in applications with non-resilient objects due to its patented wave-form spring design.
- Unique locking ramp design and strengthening ribs allows tie to lock into place at any length
- Fully rounded edges ensure worker and bundle safety
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
521mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
Wave-Ty MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01107
