Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT6SH-LPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891431
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344611
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,997.180 (CNY3,386.8134) |
| 5+ | CNY2,638.380 (CNY2,981.3694) |
| 10+ | CNY2,207.810 (CNY2,494.8253) |
| 25+ | CNY1,992.530 (CNY2,251.5589) |
| 50+ | CNY1,849.000 (CNY2,089.370) |
| 100+ | CNY1,813.780 (CNY2,049.5714) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY2,997.18 (CNY3,386.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT6SH-LPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891431
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344611
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length594mm
Cable Tie Width15.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength900lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
594mm
Cable Bundle Diameter Max
152mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
15.9mm
Minimum Loop Tensile Strength
900lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03706
