Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT6DSH-Q316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891430
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344606
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,597.750 (CNY2,935.4575) |
| 5+ | CNY2,464.480 (CNY2,784.8624) |
| 10+ | CNY2,408.770 (CNY2,721.9101) |
| 25+ | CNY2,362.810 (CNY2,669.9753) |
| 50+ | CNY2,316.850 (CNY2,618.0405) |
| 100+ | CNY2,270.890 (CNY2,566.1057) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY2,597.75 (CNY2,935.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT6DSH-Q316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891430
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344606
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length1.1m
Cable Tie Width15.9mm
Cable Bundle Diameter Max152mm
Minimum Loop Tensile Strength1200lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® self-locking cable cleat speeds up installation with a unique self-locking head that secures into any position along the band's length.
- Smooth, safe cable banding passes through head twice, provide strength in short circuit application
- Variable design is compatible with quad, trefoil and multicore cables
- Certified to IEC61914:2015, for use up to 71.5KA peak fault current
- Features 316 AISI SS, 5340N tensile strength, 152mm bundle capacity
- Suitable for harsh/indoor/outdoor environments
- For use with RT2HT, RT2HTN, PBTMT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
1.1m
Cable Bundle Diameter Max
152mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
15.9mm
Minimum Loop Tensile Strength
1200lb
Product Range
Pan-Steel MLT Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06246
