Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4WLH-LPCopy
Order Code2891429
Product RangeWave-Ty MLT Series
Also Known AsGTIN UPC EAN: 07498342166
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY880.830 (CNY995.3379) |
| 5+ | CNY821.020 (CNY927.7526) |
| 10+ | CNY804.900 (CNY909.537) |
| 25+ | CNY800.740 (CNY904.8362) |
| 50+ | CNY785.560 (CNY887.6828) |
| 100+ | CNY770.370 (CNY870.5181) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY880.83 (CNY995.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4WLH-LPCopy
Order Code2891429
Product RangeWave-Ty MLT Series
Also Known AsGTIN UPC EAN: 07498342166
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length362mm
Cable Tie Width6.4mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product RangeWave-Ty MLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® stainless steel Wave-Ty® cable tie readily expand and contract to accommodate electric heat trace applications.
- Perfectly suited for indoor and outdoor environments
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
6.4mm
Minimum Loop Tensile Strength
250lb
Product Range
Wave-Ty MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00644
