MLT4LH-LP316

Cable Tie, Pan Steel® Locking, Stainless Steel, Natural, 362 mm, 6.4 mm, 102 mm, 250 lb

Image is for illustrative purposes only. Please refer to product description.
PANDUIT MLT4LH-LP316 Cable Tie, Pan Steel® Locking, Stainless Steel, Natural, 362 mm, 6.4 mm, 102 mm, 250 lb
ManufacturerPANDUIT
Manufacturer Part NoMLT4LH-LP316Copy
Manufacturer Standard Lead Time16 weeks
Order Code2891425
Also Known AsGTIN UPC EAN: 07498342175
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)

Notify me when back in stock

QuantityPrice (inc GST)
1+CNY1,091.590 (CNY1,233.4967)
5+CNY1,035.870 (CNY1,170.5331)
10+CNY1,012.560 (CNY1,144.1928)
25+CNY993.090 (CNY1,122.1917)
50+CNY973.620 (CNY1,100.1906)
100+CNY954.150 (CNY1,078.1895)
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,091.59 (CNY1,233.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • Pan-Steel® self-locking cable tie speed up installation with a unique self-locking head design that locks into any part of the tie.

    • Smooth edges of 316 stainless steel promote worker safety in in/outdoor, underground environments
    • Light-heavy cross section

Technical Specifications

  • Cable Tie Material

    Stainless Steel

    Cable Tie Length

    362mm

    Cable Bundle Diameter Max

    102mm

    Cable Tie Type

    Ball Lock

    SVHC

    No SVHC (04-Feb-2026)

    Cable Tie Colour

    Natural

    Cable Tie Width

    6.4mm

    Minimum Loop Tensile Strength

    250lb

    Product Range

    Pan-Steel MLT Series

Technical Docs 2

Associated Products

  • 3 Products Found

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    United States
    Country in which last significant manufacturing process was carried out
    Tariff No:73269098
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:No SVHC (04-Feb-2026)
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.00635