Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4LH-LPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891424
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498342170
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY828.440 (CNY936.1372) |
| 5+ | CNY786.320 (CNY888.5416) |
| 10+ | CNY768.680 (CNY868.6084) |
| 25+ | CNY753.920 (CNY851.9296) |
| 50+ | CNY739.150 (CNY835.2395) |
| 100+ | CNY724.390 (CNY818.5607) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY828.44 (CNY936.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4LH-LPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891424
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498342170
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length362mm
Cable Tie Width6.4mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® self-locking cable tie speeds up installation with a unique self-locking head design that locks into place at any part of the tie body.
- Smooth surfaces and rounded edges assure cable protection and worker safety
- Cable tie can be used in a wide range of indoor, outdoor and underground applications
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
362mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
6.4mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Steel Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.283495
