Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4EH-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891421
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344596
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,018.760 (CNY2,281.1988) |
| 5+ | CNY1,777.080 (CNY2,008.1004) |
| 10+ | CNY1,487.070 (CNY1,680.3891) |
| 25+ | CNY1,342.070 (CNY1,516.5391) |
| 50+ | CNY1,245.400 (CNY1,407.302) |
| 100+ | CNY1,221.690 (CNY1,380.5097) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY2,018.76 (CNY2,281.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4EH-LP316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891421
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344596
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length434mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength600lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Pan-Steel® self-locking cable tie
- Speed up installation with a unique self-locking head design that locks into any part of the tie
- Smooth edges of 316 stainless steel promote worker safety in in/outdoor and underground environments
- Extra-heavy cross section
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
434mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
600lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01665
