Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4EH-LPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891420
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344591
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,614.990 (CNY1,824.9387) |
| 5+ | CNY1,421.650 (CNY1,606.4645) |
| 10+ | CNY1,189.650 (CNY1,344.3045) |
| 25+ | CNY1,073.650 (CNY1,213.2245) |
| 50+ | CNY996.310 (CNY1,125.8303) |
| 100+ | CNY977.340 (CNY1,104.3942) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,614.99 (CNY1,824.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4EH-LPCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891420
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498344591
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length434mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength600lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
434mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
600lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01742
