Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4DH-LCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891417
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498348352
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,397.600 (CNY1,579.288) |
| 5+ | CNY1,249.390 (CNY1,411.8107) |
| 10+ | CNY1,209.350 (CNY1,366.5655) |
| 25+ | CNY1,185.430 (CNY1,339.5359) |
| 50+ | CNY1,173.470 (CNY1,326.0211) |
| 100+ | CNY1,151.180 (CNY1,300.8334) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,397.60 (CNY1,579.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4DH-LCopy
Manufacturer Standard Lead Time15 weeks
Order Code2891417
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498348352
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length711mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength600lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
711mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
600lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.657708
