Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT4DEH-Q316Copy
Manufacturer Standard Lead Time18 weeks
Order Code3283431
Product RangePan-Steel Series
Your Part Number
60 In Stock
Need more?
60 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,292.170 (CNY1,460.1521) |
| 5+ | CNY1,267.910 (CNY1,432.7383) |
| 10+ | CNY1,243.650 (CNY1,405.3245) |
| 25+ | CNY1,219.390 (CNY1,377.9107) |
| 50+ | CNY1,195.130 (CNY1,350.4969) |
| 100+ | CNY1,170.870 (CNY1,323.0831) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,292.17 (CNY1,460.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT4DEH-Q316Copy
Manufacturer Standard Lead Time18 weeks
Order Code3283431
Product RangePan-Steel Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length749mm
Cable Tie Width12.7mm
Cable Bundle Diameter Max101.6mm
Minimum Loop Tensile Strength800lb
Cable Tie TypeSelf Locking
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
749mm
Cable Bundle Diameter Max
101.6mm
Cable Tie Type
Self Locking
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
12.7mm
Minimum Loop Tensile Strength
800lb
Product Range
Pan-Steel Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02468
