Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT2LH-LPCopy
Order Code2891415
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498342169
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY610.190 (CNY689.5147) |
| 5+ | CNY602.390 (CNY680.7007) |
| 10+ | CNY590.800 (CNY667.604) |
| 25+ | CNY579.200 (CNY654.496) |
| 50+ | CNY567.600 (CNY641.388) |
| 100+ | CNY556.010 (CNY628.2913) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY610.19 (CNY689.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT2LH-LPCopy
Order Code2891415
Product RangePan-Steel Series
Also Known AsGTIN UPC EAN: 07498342169
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length201mm
Cable Tie Width6.4mm
Cable Bundle Diameter Max51mm
Minimum Loop Tensile Strength250lb
Cable Tie TypeBall Lock
Product RangePan-Steel Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® self-locking stainless steel cable tie speed up installation with a unique self-locking head design that locks into any part of the tie.
- Plus, the smooth edges of 304 stainless steel promote worker safety in indoor environments
- Light-heavy cross section
- Suitable for use in indoor/outdoor environment
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
201mm
Cable Bundle Diameter Max
51mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
6.4mm
Minimum Loop Tensile Strength
250lb
Product Range
Pan-Steel Series
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185973
