Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT2.7WH-LP316Copy
Order Code2891413
Product RangeWave-Ty MLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,316.460 (CNY1,487.5998) |
| 5+ | CNY1,291.110 (CNY1,458.9543) |
| 10+ | CNY1,265.750 (CNY1,430.2975) |
| 25+ | CNY1,240.390 (CNY1,401.6407) |
| 50+ | CNY1,215.040 (CNY1,372.9952) |
| 100+ | CNY1,189.680 (CNY1,344.3384) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY1,316.46 (CNY1,487.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT2.7WH-LP316Copy
Order Code2891413
Product RangeWave-Ty MLT Series
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length259mm
Cable Tie Width7.9mm
Cable Bundle Diameter Max69mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangeWave-Ty MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
259mm
Cable Bundle Diameter Max
69mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
Wave-Ty MLT Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0063
