Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT14H-QCopy
Manufacturer Standard Lead Time20 weeks
Order Code2891410
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498334373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,393.140 (CNY1,574.2482) |
| 5+ | CNY1,345.040 (CNY1,519.8952) |
| 10+ | CNY1,329.180 (CNY1,501.9734) |
| 25+ | CNY1,303.370 (CNY1,472.8081) |
| 50+ | CNY1,277.550 (CNY1,443.6315) |
| 100+ | CNY1,251.730 (CNY1,414.4549) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY1,393.14 (CNY1,574.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT14H-QCopy
Manufacturer Standard Lead Time20 weeks
Order Code2891410
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498334373
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length1.2m
Cable Tie Width7.9mm
Cable Bundle Diameter Max355mm
Minimum Loop Tensile Strength450lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Pan-Steel® 304 grade stainless steel cable tie speeds up installation with a patented, wide entry self-locking head that eases band threading and insertion.
- Unique locking ramp design and strengthening ribs allows the tie to lock into place at any length
- Fully rounded edges ensure worker and bundle safety
- For use with GS4MT-E, HTMT, PPTMT, ST2MT
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
1.2m
Cable Bundle Diameter Max
355mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
7.9mm
Minimum Loop Tensile Strength
450lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Alternatives for MLT14H-Q
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02377
