Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANDUIT
Manufacturer Part NoMLT12SH-Q316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891408
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498378658
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,908.950 (CNY3,287.1135) |
| 5+ | CNY2,821.060 (CNY3,187.7978) |
| 10+ | CNY2,797.140 (CNY3,160.7682) |
| 25+ | CNY2,795.060 (CNY3,158.4178) |
| 50+ | CNY2,741.870 (CNY3,098.3131) |
| 100+ | CNY2,688.670 (CNY3,038.1971) |
Price for:Pack of 25
Minimum: 1
Multiple: 1
CNY2,908.95 (CNY3,287.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANDUIT
Manufacturer Part NoMLT12SH-Q316Copy
Manufacturer Standard Lead Time15 weeks
Order Code2891408
Product RangePan-Steel MLT Series
Also Known AsGTIN UPC EAN: 07498378658
Technical Datasheet
Cable Tie MaterialStainless Steel
Cable Tie ColourNatural
Cable Tie Length1.1m
Cable Tie Width16mm
Cable Bundle Diameter Max305mm
Minimum Loop Tensile Strength900lb
Cable Tie TypeBall Lock
Product RangePan-Steel MLT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Tie Material
Stainless Steel
Cable Tie Length
1.1m
Cable Bundle Diameter Max
305mm
Cable Tie Type
Ball Lock
SVHC
No SVHC (04-Feb-2026)
Cable Tie Colour
Natural
Cable Tie Width
16mm
Minimum Loop Tensile Strength
900lb
Product Range
Pan-Steel MLT Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05879
